SMC KDM Series Multi Connector Plug, 8 mm to 8 mm, Tube-to-Tube Connection Style, KDM20P-08
- RS Stock No.:
- 365-511
- Mfr. Part No.:
- KDM20P-08
- Brand:
- SMC
Subtotal (1 unit)*
£101.81
(exc. VAT)
£122.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.81 |
*price indicative
- RS Stock No.:
- 365-511
- Mfr. Part No.:
- KDM20P-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Multi Connector Plug | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KDM | |
| Model Number p | KDM20P-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Multi Connector Plug | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KDM | ||
Model Number p KDM20P-08 | ||
- COO (Country of Origin):
- CN
The SMC Rectangular multi connector is designed for efficient space saving and effective connectivity in pneumatic applications. Featuring a unique design that allows for quick one touch connections and disconnections, the connector facilitates seamless integration in settings that require versatile piping systems. With an innovative approach to reducing installation time, this product supports multiple tubing sizes, ensuring flexibility and adaptability in various configurations. This model is specifically engineered for environments demanding reliable performance, offering the advantage of substantial reductions in mounting requirements while maintaining strength and integrity.
One touch fitting allows for effortless connection and disconnection
Compatible with tubes of various sizes for greater installation flexibility
Engineered to reduce the overall space requirements for mounting
Facilitates quick maintenance and easy connector exchange due to its user friendly design
Manufactured utilizing durable materials to ensure long lasting performance
Suitable for pneumatic applications supporting a reliable operating fluid of air
Equipped with a unique engagement mechanism to prevent connection errors
Designed to perform well under significant pressure variations
Compatible with tubes of various sizes for greater installation flexibility
Engineered to reduce the overall space requirements for mounting
Facilitates quick maintenance and easy connector exchange due to its user friendly design
Manufactured utilizing durable materials to ensure long lasting performance
Suitable for pneumatic applications supporting a reliable operating fluid of air
Equipped with a unique engagement mechanism to prevent connection errors
Designed to perform well under significant pressure variations
Related links
- SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi Connector Plug Tube-to-Tube Connection Style, KDM10P-04
- SMC KDM Series Multi-Connector Fitting Socket Connection Style, KDM10S-08
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Plug Plug Connection Style, KDM20P-06
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
