SMC KDM Series Multi Connector Plug, 4 mm to 4 mm, Tube-to-Tube Connection Style, KDM10P-04
- RS Stock No.:
- 365-472
- Mfr. Part No.:
- KDM10P-04
- Brand:
- SMC
Subtotal (1 unit)*
£37.27
(exc. VAT)
£44.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.27 |
*price indicative
- RS Stock No.:
- 365-472
- Mfr. Part No.:
- KDM10P-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Multi Connector Plug | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KDM | |
| Model Number p | KDM10P-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Multi Connector Plug | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KDM | ||
Model Number p KDM10P-04 | ||
- COO (Country of Origin):
- CN
The SMC rectangular multi-connector revolutionises the way connecting tubes interact by offering a highly efficient solution for pneumatic applications. Designed for ease of use and reliability, this connector facilitates one-touch connections and disconnections, significantly reducing time spent on piping tasks. Built with high-quality materials, it withstands varying operational environments while maintaining optimal performance. Its compact design maximises mounting space, making it ideal for diverse installation configurations. The unit supports multiple tube sizes and offers excellent compatibility with various tubing materials, allowing for versatile application across numerous industries. With durability at its core, this multi-connector is engineered to provide a long service life, ensuring peace of mind and operational efficiency in various applications.
One-touch fitting enables quick assembly and dismantling
Compact structure optimises mounting space in confined areas
Compatible with a variety of tubing materials for flexible use
Electroless nickel plating enhances corrosion resistance
Maximum operating pressure up to 1.0 MPa for robust performance
Allows simultaneous use of different tube sizes to streamline processes
Provides significant labour savings by minimising connection times
Designed for reliable function within specified ambient temperature ranges
Compact structure optimises mounting space in confined areas
Compatible with a variety of tubing materials for flexible use
Electroless nickel plating enhances corrosion resistance
Maximum operating pressure up to 1.0 MPa for robust performance
Allows simultaneous use of different tube sizes to streamline processes
Provides significant labour savings by minimising connection times
Designed for reliable function within specified ambient temperature ranges
Related links
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi Connector Plug Tube-to-Tube Connection Style, KDM20P-08
- SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting, Push In 4 mm to Push In 4 mm
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Socket Connection Style, KDM10S-08

