RS PRO Plug, Push In 6 mm, Plug Connection Style
- RS Stock No.:
- 528-445
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£4.20
(exc. VAT)
£5.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 18 December 2025
- Plus 9 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.20 | £0.84 |
*price indicative
- RS Stock No.:
- 528-445
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 6 mm Tube, Inline, Acetal Copolymer
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It is ideal for applications involving water, food, air, and selected gases. The fitting's primary benefit is its quick and easy connection and release mechanism, which saves both time and expenses in industrial settings.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials ensuring safety and compliance
Inline mounting type: Simplifies installation and integration into existing systems
Acetal copolymer body: Provides durability and resistance to various environmental factors
Wide temperature range: Operates effectively from 1 °C to 65 °C
High pressure tolerance: Supports up to 10 bar, suitable for demanding applications
Food grade: Complies with multiple international standards for food contact
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials ensuring safety and compliance
Inline mounting type: Simplifies installation and integration into existing systems
Acetal copolymer body: Provides durability and resistance to various environmental factors
Wide temperature range: Operates effectively from 1 °C to 65 °C
High pressure tolerance: Supports up to 10 bar, suitable for demanding applications
Food grade: Complies with multiple international standards for food contact
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid handling
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid handling
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Suitable for use in various international markets including the US, UK, France, Italy, Germany, and Europe
Suitable for use in various international markets including the US, UK, France, Italy, Germany, and Europe
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plug Plug Connection Style
- RS PRO Plug Plug Connection Style
- RS PRO Plug Plug Connection Style
- RS PRO Plug Plug Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- Camozzi 6900 Series Plug Plug Connection Style, 6900 6

