RS PRO Plug, Push In 10 mm, Plug Connection Style

Subtotal (1 bag of 5 units)*

£4.45

(exc. VAT)

£5.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4.45£0.89

*price indicative

RS Stock No.:
528-442
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Pneumatic Fitting Type

Plug

Connection Style

Plug

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Tube, Inline, Acetal Copolymer


This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. Made from high-quality acetal copolymer, it is suitable for use with water, food, air, and selected gases, making it versatile for a range of environments. Its easy connection and release mechanism ensures quick installation, saving both time and costs.

Features and Benefits


Fluidfit design: Compatible with water, food, air, and selected gases, providing versatility across applications
Quick connection and release: Reduces installation time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Made from acetal copolymer for durability
Complies with multiple international standards including ACS, NSF, and WRAS
Suitable for use in food-grade applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links