RS PRO Plug-in Elbow, Push In 10 mm to 10 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£10.35

(exc. VAT)

£12.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.35£2.07

*price indicative

RS Stock No.:
528-477
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

10 mm

Pneumatic Fitting Type

Plug-in Elbow

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Temperature

65°C

Food Grade

Yes

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Angle

90°

Minimum Operating Temperature

1°C

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Stem OD, 10 mm Tube OD


This RS PRO pneumatic fitting is designed to provide reliable and efficient connections in pneumatic systems. With a 90° elbow design, it facilitates smooth directional changes in tubing, making it ideal for compact installations. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards for food and water contact.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, offering versatility in applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with health standards
90° angle: Facilitates directional changes in tubing, ideal for compact installations
High pressure tolerance: Operates up to 10 bar, suitable for various pneumatic applications

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade material suitable for contact with consumables
Maximum operating temperature of 65 °C and minimum of 1 °C, providing a wide range of operational conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links