RS PRO Plug-in Elbow, Push In 12 mm to 12 mm, Push-in Connection Style
- RS Stock No.:
- 528-475
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.88
(exc. VAT)
£13.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.88 | £2.176 |
*price indicative
- RS Stock No.:
- 528-475
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Plug-in Elbow | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Body Material | Acetal Copolymer | |
| Angle | 90° | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Plug-in Elbow | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Body Material Acetal Copolymer | ||
Angle 90° | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 12 mm Stem to 12 mm Tube
This RS PRO pneumatic fitting is a versatile and reliable solution for connecting tubes in pneumatic systems. Designed for use with water, food, air, and selected gases, it provides a secure and efficient connection. The main benefit of this fitting is its ease of use, allowing quick connections and disconnections, which saves time and reduces costs.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility in various applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards
High pressure tolerance: Operates up to 10 bar, making it suitable for demanding applications
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of environmental conditions
Food grade: Complies with multiple international standards for food contact, ensuring suitability for food and beverage industries
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards
High pressure tolerance: Operates up to 10 bar, making it suitable for demanding applications
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of environmental conditions
Food grade: Complies with multiple international standards for food contact, ensuring suitability for food and beverage industries
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory compliance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC KQ2 Series Elbow Fitting Push-in Connection Style, KQ2L12-99A-X35
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Plug-in Elbow Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- SMC KQ2 Series Plug-in Elbow Tube-to-Tube Connection Style

