RS PRO Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 10 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£14.36

(exc. VAT)

£17.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.36£2.872

*price indicative

RS Stock No.:
528-568
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Body Material

Acetal Copolymer

Food Grade

Yes

Angle

90°

Minimum Operating Temperature

1°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Elbow, 12 mm to 10 mm


This RS PRO pneumatic fitting is a reducing elbow designed for efficient and reliable connections in pneumatic systems. It features a 12 mm to 10 mm tube connection, making it ideal for applications requiring a change in tube size. The main benefit of this fitting is its ability to facilitate quick and secure connections, enhancing system efficiency and reducing downtime.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can also be used with selected gases, vacuum, and liquids, providing versatility in various applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards

High pressure capability: Operates up to 10 bar, suitable for demanding pneumatic systems

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of environmental conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Made from acetal copolymer for durability and strength
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Push-in connection style for ease of use and secure fitting

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links