RS PRO Plug-in Elbow, Push In 6 mm to 8 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
  • Plus 9 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.08£2.016

*price indicative

RS Stock No.:
528-483
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

8 mm

Pneumatic Fitting Type

Plug-in Elbow

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Mounting Type

Inline

Maximum Operating Pressure

10bar

Angle

90°

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Reducing Stem Elbow, 6 mm Stem OD, 8 mm Tube OD


This RS PRO pneumatic fitting is a reducing stem elbow designed for efficient and reliable connections in pneumatic systems. It features a 6 mm stem outer diameter and an 8 mm tube outer diameter, making it ideal for applications requiring a change in tube size. The main benefit of this fitting is its ability to facilitate quick and secure connections, enhancing operational efficiency.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, providing versatility in various applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards

90° angle: Allows for efficient directional changes in piping systems, optimizing space and layout

High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic applications

Temperature range: Operates between 1 °C and 65 °C, accommodating a wide range of environmental conditions

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across multiple markets and industries.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links