RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 6 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£12.02

(exc. VAT)

£14.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.02£2.404

*price indicative

RS Stock No.:
528-578
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Angle

90°

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Elbow, 8 mm to 6 mm


This RS PRO pneumatic fitting is a reducing elbow designed for efficient fluid and air transfer in various industrial applications. It features an 8 mm to 6 mm tube connection, making it ideal for systems requiring a change in tube diameter. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, providing versatility in application.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses in maintenance and installation.

Non-toxic material: Made from NSF and ACS approved non-toxic material, ensuring safety in food and beverage applications.

Wide temperature range: Operates between 1 °C and 65 °C, suitable for various environmental conditions.

High pressure capacity: Supports a maximum operating pressure of 10 bar, making it reliable for demanding pneumatic systems.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring broad regulatory acceptance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links