RS PRO Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-419
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.60
(exc. VAT)
£12.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.60 | £2.12 |
*price indicative
- RS Stock No.:
- 528-419
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Pressure | 10bar | |
| Angle | 90° | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 10bar | ||
Angle 90° | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatics Fitting, 6 mm Tube, 90° Elbow, Inline
This RS PRO pneumatic fitting is designed to facilitate efficient and reliable connections in pneumatic systems. It is ideal for applications requiring quick and secure tube connections, offering a 90° elbow configuration for space-saving installations. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids.
Easy Connection and Release: Quick tube connection and release save time and reduce expenses.
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance.
High Pressure and Temperature Range: Operates up to 10 bar and 65 °C, suitable for demanding environments.
Food Grade Compliance: Meets various international food safety standards, making it ideal for food and beverage applications.
Easy Connection and Release: Quick tube connection and release save time and reduce expenses.
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance.
High Pressure and Temperature Range: Operates up to 10 bar and 65 °C, suitable for demanding environments.
Food Grade Compliance: Meets various international food safety standards, making it ideal for food and beverage applications.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market compatibility and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style

