RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£10.97

(exc. VAT)

£13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.97£2.194

*price indicative

RS Stock No.:
528-576
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Angle

90°

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 8 mm Tube, Elbow Tube-to-Tube Adaptor


This RS PRO pneumatic fitting is designed to facilitate efficient connections in pneumatic systems. It is particularly useful for applications requiring a 90° angle connection, ensuring seamless integration with existing setups. The fitting is made from high-quality acetal copolymer, making it suitable for food-grade applications and compliant with various international standards.

Features and Benefits


Fluidfit design: Allows for contact with water, food, and air, and is also compatible with selected gases, vacuum, and liquids, enhancing versatility

Quick connection and release: Saves time and reduces expenses by allowing easy and fast tube connections

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions

Push-in connection style: Simplifies installation and maintenance, improving operational efficiency

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links