RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 8 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£12.58

(exc. VAT)

£15.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.58£2.516

*price indicative

RS Stock No.:
528-574
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Angle

90°

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Elbow, 10 mm to 8 mm


This RS PRO pneumatic fitting is a reducing elbow designed for efficient and reliable connections in pneumatic systems. With a tube outer diameter of 10 mm reducing to 8 mm, it is ideal for applications requiring a change in tube size while maintaining a 90° angle. The fitting is constructed from durable acetal copolymer, ensuring longevity and performance in various environments.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatile application options

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with industry standards

Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for various environmental conditions

High pressure capability: Supports a maximum operating pressure of 10 bar, providing robust performance in demanding applications

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Food grade certification ensures suitability for food and beverage applications
Push-in connection style for ease of use and installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links