RS PRO Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.96

(exc. VAT)

£14.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 08 January 2026
  • Plus 120 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.96£2.392

*price indicative

RS Stock No.:
528-566
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

90°

Maximum Operating Pressure

10bar

Mounting Type

Inline

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatics Fitting, 12 mm Tube, 90° Elbow, Push-In


This RS PRO Pneumatics Fitting is a versatile elbow tube-to-tube adaptor designed for efficient fluid and gas transfer. Ideal for applications requiring a 90° connection, it supports quick and secure push-in connections, making it suitable for a range of industries including food and beverage, water treatment, and compressed air systems.

Features and Benefits


Fluidfit design for water, food, and air contact: Ensures compatibility with a variety of fluids and gases, enhancing versatility
Quick connect and release: Saves time and reduces expenses with easy tube connections
Made from NSF and ACS approved non-toxic material: Guarantees safety and compliance with international standards
90° elbow design: Facilitates efficient directional changes in piping systems
Acetal copolymer body material: Provides durability and resistance to wear
Push-in connection style: Simplifies installation and maintenance

Applications


Water treatment systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer compatible with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Suitable for use in temperatures ranging from 1 °C to 65 °C and pressures up to 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links