RS PRO Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style
- RS Stock No.:
- 528-420
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.35
(exc. VAT)
£12.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.35 | £2.07 |
*price indicative
- RS Stock No.:
- 528-420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | 90° | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle 90° | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 4 mm Tube, 90° Elbow
This RS PRO pneumatic fitting is designed to provide a reliable and efficient connection for pneumatic systems. Ideal for use in water, food, and air contact applications, it offers quick and easy tube connection and release, saving both time and costs. Made from non-toxic materials, it meets various international standards, ensuring safety and compliance.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatile application options
Quick connection and release: Allows for rapid installation and disconnection, reducing downtime and operational expenses
Non-toxic material: Constructed from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Quick connection and release: Allows for rapid installation and disconnection, reducing downtime and operational expenses
Non-toxic material: Constructed from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Key standards: Complies with multiple international standards for safety and performance
Connection style: Push-in connection for ease of use and secure fitting
Food grade: Suitable for food and beverage applications, ensuring compliance with industry regulations
Connection style: Push-in connection for ease of use and secure fitting
Food grade: Suitable for food and beverage applications, ensuring compliance with industry regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style

