RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Push-in Connection Style
- RS Stock No.:
- 528-572
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.49
(exc. VAT)
£13.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.49 | £2.298 |
*price indicative
- RS Stock No.:
- 528-572
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Angle | 90° | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Angle 90° | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Tube, Elbow Tube-to-Tube Adaptor
This RS PRO Pneumatic Fitting is designed for efficient and reliable fluid transfer in various industrial applications. It features a 10 mm tube connection and an elbow tube-to-tube adaptor, making it ideal for use in systems requiring a 90° angle connection. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatility in application.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure and temperature tolerance: Operates at a maximum pressure of 10 bar and temperatures up to 65 °C, providing robust performance in demanding conditions.
Inline mounting type: Facilitates straightforward installation in existing systems.
Standards compliance: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market acceptance.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure and temperature tolerance: Operates at a maximum pressure of 10 bar and temperatures up to 65 °C, providing robust performance in demanding conditions.
Inline mounting type: Facilitates straightforward installation in existing systems.
Standards compliance: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market acceptance.
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid transfer suitable with construction material
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid transfer suitable with construction material
Additional Information
Key standards: Complies with multiple international standards, including food contact directives and environmental regulations, ensuring suitability for a wide range of markets and applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Push-in Connection Style
- RS PRO Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style

