SMC KGL Series Plug-in Elbow, 10 mm to 10 mm, Tube-to-Tube Connection Style, KGL10-99
- RS Stock No.:
- 364-479
- Mfr. Part No.:
- KGL10-99
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£12.31
(exc. VAT)
£14.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.31 | £6.155 |
*price indicative
- RS Stock No.:
- 364-479
- Mfr. Part No.:
- KGL10-99
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Plug-in Elbow | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KGL | |
| Model Number p | KGL10-99 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Plug-in Elbow | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGL | ||
Model Number p KGL10-99 | ||
- COO (Country of Origin):
- SG
The SMC Elbow fitting is made with SUS 303 stainless steel for the metal components, ensuring durability and resistance to corrosion. It is compatible with nylon, soft nylon, and polyurethane tubes, making it versatile for different applications. The fitting can handle a wide range of pressures, from low vacuum up to 1.0 MPa, providing flexibility in various environments.
Plug in fitting
Small disconnecting force
Small disconnecting force
Related links
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-04S
- SMC KGL Series Plug-in Elbow Tube-to-Tube Connection Style, KGL06-99
- SMC KGL Series Plug-in Elbow Threaded-to-Tube Connection Style, KGL08-99
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-01S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-03S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGL10-00

