Festo NPFC-RS Series Reducer Nipple, G 1/8 to M5, Threaded Connection Style, NPFC-RS-G18-M5-MF
- RS Stock No.:
- 344-939
- Mfr. Part No.:
- NPFC-RS-G18-M5-MF
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£19.10
(exc. VAT)
£22.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.10 | £1.91 |
*price indicative
- RS Stock No.:
- 344-939
- Mfr. Part No.:
- NPFC-RS-G18-M5-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/8 | |
| Connector B | M5 | |
| Pneumatic Fitting Type | Reducer Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | M5 | |
| Manufacturer Series | NPFC-RS | |
| Model Number p | NPFC-RS-G18-M5-MF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/8 | ||
Connector B M5 | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G18-M5-MF | ||
- COO (Country of Origin):
- IT
The Festo Reducing Nipple is designed for seamless integration within pneumatic systems. Engineered with precision, it embodies the reliability and quality that is synonymous with its manufacturer. With a nickel-plated brass construction, it is built to withstand varied operational environments while ensuring optimal performance. This product is particularly suited for compressed air applications, offering versatility and reliability. Its compact design maximises usability without compromising strength, making it an essential component for efficient machinery operations.
Durable nickel plated brass construction enhances longevity
Precision engineering ensures a tight seal under varying pressure conditions
Lightweight design allows for easier installation and handling
Corrosion resistance class offers protection in humid environments
RoHS compliant materials ensure safe usage in sensitive applications
Wide operating temperature range accommodates various industrial environments
Precision engineering ensures a tight seal under varying pressure conditions
Lightweight design allows for easier installation and handling
Corrosion resistance class offers protection in humid environments
RoHS compliant materials ensure safe usage in sensitive applications
Wide operating temperature range accommodates various industrial environments
Related links
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8030307
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G14-G18-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G38-G18-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G34-G38-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G1-G34-MF
- Festo NPFC Series Nipple Threaded Connection Style, 8069229
- Festo NPFC Series Nipple Threaded Connection Style, 8069228
- Festo NPFC-R-G14 Series Nipple Threaded Connection Style, 8030314
