Festo NPFC-RS Series Reducer Nipple, G 3/8 to G 1/8, Threaded Connection Style, NPFC-RS-G38-G18-MF
- RS Stock No.:
- 351-243
- Mfr. Part No.:
- NPFC-RS-G38-G18-MF
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£25.80
(exc. VAT)
£30.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.80 | £2.58 |
*price indicative
- RS Stock No.:
- 351-243
- Mfr. Part No.:
- NPFC-RS-G38-G18-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Reducer Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | NPFC-RS | |
| Model Number p | NPFC-RS-G38-G18-MF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G38-G18-MF | ||
- COO (Country of Origin):
- IT
The Festo reducing nipple is expertly crafted for seamless integration into pneumatic systems. Its robust design utilises nickel-plated brass, ensuring durability and resistance against corrosion. Ideal for a variety of industrial applications, this component is engineered to withstand operating pressures ranging from -0.95 bar to 10 bar. The ambient temperature range accommodates various environments, making it a versatile addition to your toolkit. With a compact size and lightweight construction, it facilitates efficient installation and maintenance, thus minimizing downtime. This product comes with an assurance of compliance with environmental standards, including RoHS, guaranteeing its suitability for modern industrial requirements.
Constructed from nickel plated brass for enhanced durability
Designed to handle a wide range of operating pressures
Lightweight at just 19.82 g for easy transport and installation
Meets strict RoHS compliance for environmentally friendly use
Features PVC seals for optimal performance and reliability
Tightening torque specifications enable secure connections
Designed to handle a wide range of operating pressures
Lightweight at just 19.82 g for easy transport and installation
Meets strict RoHS compliance for environmentally friendly use
Features PVC seals for optimal performance and reliability
Tightening torque specifications enable secure connections
Related links
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G14-G18-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G34-G38-MF
- Festo NPFC Series Nipple Threaded Connection Style, 8030309
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G18-M5-MF
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G38-G14-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G1-G34-MF
- Festo NPFC-R-G38- Series Nipple Threaded Connection Style, 8030316
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8069235

