Festo NPFC-RS Series Reducer Nipple, G 1 to G 3/4, Threaded Connection Style, NPFC-RS-G1-G34-MF
- RS Stock No.:
- 343-918
- Mfr. Part No.:
- NPFC-RS-G1-G34-MF
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£80.10
(exc. VAT)
£96.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.10 | £8.01 |
*price indicative
- RS Stock No.:
- 343-918
- Mfr. Part No.:
- NPFC-RS-G1-G34-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1 | |
| Connector B | G 3/4 | |
| Pneumatic Fitting Type | Reducer Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/4 | |
| Manufacturer Series | NPFC-RS | |
| Model Number p | NPFC-RS-G1-G34-MF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1 | ||
Connector B G 3/4 | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 3/4 | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G1-G34-MF | ||
- COO (Country of Origin):
- IT
The Festo Reducing Nipple is an essential component designed for efficient pneumatic connections. With its robust nickel-plated brass construction, it ensures longevity and reliable performance even in demanding conditions. This versatile fitting caters to a range of operational pressures and offers a secure seal for compressed air systems. Engineered for ease of installation, it features standardised connections, making it an ideal choice for both industrial and commercial applications. The product is also compliant with RoHS regulations, ensuring environmentally responsible use.
Crafted from durable nickel plated brass for enhanced corrosion resistance
Accommodates a broad operating pressure range, ensuring versatility
Compact design minimises installation space while maintaining performance
RoHS compliant materials support environmental sustainability
Meets stringent industry standards for dependability and longevity
Accommodates a broad operating pressure range, ensuring versatility
Compact design minimises installation space while maintaining performance
RoHS compliant materials support environmental sustainability
Meets stringent industry standards for dependability and longevity
Related links
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G34-G38-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G14-G18-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G18-M5-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G38-G18-MF
- Festo NPFC Series Nipple Threaded Connection Style, 8069238
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G1-G12-MF
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G34-G12-MF
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G12-G14-MF
