Festo NPFC-RS Series Reducer Nipple, G 3/4 to G 3/8, Threaded Connection Style, NPFC-RS-G34-G38-MF

Subtotal (1 pack of 10 units)*

£51.60

(exc. VAT)

£61.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£51.60£5.16

*price indicative

RS Stock No.:
343-399
Mfr. Part No.:
NPFC-RS-G34-G38-MF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 3/4

Connector B

G 3/8

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Threaded

Threaded Connection

G 3/8

Manufacturer Series

NPFC-RS

Model Number p

NPFC-RS-G34-G38-MF

COO (Country of Origin):
IT
The Festo Reducing nipple is a highly efficient solution designed to facilitate seamless connections in pneumatic systems. Crafted from nickel-plated brass, it ensures enhanced durability and corrosion resistance, making it ideal for varied industrial environments. With its compact design and excellent operational range, the product supports processes requiring reliable and robust fittings. Operating within a pressure range up to 10 bar and suitable for ambient temperatures between -10 °C and 60 °C, this component adapts well to diverse applications. Its compliance with RoHS regulations further underscores its commitment to environmental standards. This intelligently designed fitting presents an optimal balance between functionality and reliability, making it an indispensable asset for any assembly or installation requiring pneumatic connections.

Constructed from corrosion-resistant nickel-plated brass
Vibration-resistant with a nominal tightening torque for secure connections
Compact size optimises space and eases installation
Adheres to RoHS compliance for environmental safety
Flexible operating temperature range enhances usability

Related links