Festo NPFC-RS Series Reducer Nipple, G 1/4 to G 1/8, Threaded Connection Style, NPFC-RS-G14-G18-MF
- RS Stock No.:
- 350-654
- Mfr. Part No.:
- NPFC-RS-G14-G18-MF
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£20.80
(exc. VAT)
£24.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.80 | £2.08 |
*price indicative
- RS Stock No.:
- 350-654
- Mfr. Part No.:
- NPFC-RS-G14-G18-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/4 | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Reducer Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4, G 1/8 | |
| Manufacturer Series | NPFC-RS | |
| Model Number p | NPFC-RS-G14-G18-MF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/4 | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/4, G 1/8 | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G14-G18-MF | ||
- COO (Country of Origin):
- IT
The Festo reducing nipple is engineered to seamlessly connect varying pipe sizes while maintaining optimal pressure flow. Suitable for use in pneumatic systems, it boasts a robust nickel-plated brass construction, ensuring durability and corrosion resistance in demanding environments. Designed with precision, this component can efficiently manage operating pressures ranging from -0.95 to 10 bar, making it versatile for various applications. Its lightweight design and RoHS compliance further enhance its appeal, ensuring it meets modern standards without compromising functionality. The product exemplifies reliability, perfect for integrating into existing compressed air systems, providing peace of mind with each connection.
Constructed from nickel-plated brass for exceptional durability
Corrosion resistance class CRC 1 delivers reliable performance
Designed to operate effectively from -0.95 bar to 10 bar
Compliant with RoHS regulations for environmental safety
Precision engineering ensures secure connections for pneumatic systems
Corrosion resistance class CRC 1 delivers reliable performance
Designed to operate effectively from -0.95 bar to 10 bar
Compliant with RoHS regulations for environmental safety
Precision engineering ensures secure connections for pneumatic systems
Related links
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G38-G18-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G18-M5-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G34-G38-MF
- Festo NPFC-R-G14 Series Nipple Threaded Connection Style, 8069230
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G1-G34-MF
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8030307
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G12-G14-MF
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G38-G14-MF
