Festo NPFC-RS Series Nipple, G 1 to G 1/2, Threaded Connection Style, NPFC-RS-G1-G12-MF
- RS Stock No.:
- 362-520
- Mfr. Part No.:
- NPFC-RS-G1-G12-MF
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£80.80
(exc. VAT)
£96.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.80 | £8.08 |
*price indicative
- RS Stock No.:
- 362-520
- Mfr. Part No.:
- NPFC-RS-G1-G12-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1 | |
| Connector B | G 1/2 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | G 1, G 1/2 | |
| Manufacturer Series | NPFC-RS | |
| Model Number p | NPFC-RS-G1-G12-MF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1 | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1, G 1/2 | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G1-G12-MF | ||
- COO (Country of Origin):
- IT
The Festo Reducing nipple is made of nickel-plated brass for durability and corrosion resistance. It has a CRC 1 classification, making it suitable for low corrosion stress environments. Designed for reliable performance, it operates efficiently in ambient temperatures from -10 °C to 60 °C. Ideal for secure and versatile fluid or air connections.
RoHS compliant
PVC seals material
PVC seals material
Related links
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G34-G12-MF
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G12-G14-MF
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G12-G38-MF
- Festo NPFC-RS Series Reducer Nipple Threaded Connection Style, NPFC-RS-G1-G34-MF
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8069237
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G38-G14-MF
- Festo NPFC-R-G34-G12-MF-P50 Series Nipple Threaded Connection Style, 8069236
- Festo NPFC Series Nipple Threaded Connection Style, NPFC-DS-G12-G12-M
