Festo NPQX-D Series Blanking Plug, Push In 15 mm, Plug Connection Style, NPQX-P-PC15

Subtotal (1 unit)*

£2.97

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.97

*price indicative

RS Stock No.:
342-598
Mfr. Part No.:
NPQX-P-PC15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

Push In 15 mm

Pneumatic Fitting Type

Blanking Plug

Connection Style

Plug

Manufacturer Series

NPQX-D

Model Number p

NPQX-P-PC15

COO (Country of Origin):
DE
The Festo Blanking plug is designed for superior adaptability in various pneumatic systems. Engineered to facilitate a robust seal, this component ensures optimal pressure maintenance while safeguarding your machinery from unwanted contaminants. With a compact design, it boasts the capability to operate effectively across a wide ambient temperature range, making it an essential item for diverse operational environments. The use of high quality materials enhances its durability, resulting in low maintenance requirements, thereby extending system longevity. This blanking plug successfully merges functionality with reliability, making it a preferred choice among professionals in the industry.

Size standardisation allows for easy integration into existing systems
Optional mounting position provides installation flexibility
Suitable for various operating pressures ensures versatility
Utilises compressed air in compliance with stringent ISO standards
Designed for lubricated operation enhances performance longevity
Exhibits high corrosion resistance for durability in challenging conditions
Meets LABS conformity for added safety in sensitive applications
Lightweight design promotes easy handling and installation

Related links