EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug, Push In 6 mm, Pin Bushing Connection Style, 2123206000

Subtotal (1 box of 20 units)*

£29.58

(exc. VAT)

£35.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£29.58£1.479

*price indicative

RS Stock No.:
303-626
Mfr. Part No.:
2123206000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 6 mm

Pneumatic Fitting Type

Blanking Plug

Connection Style

Pin Bushing

Manufacturer Series

QR1-S-RBS

Model Number p

2123206000

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics End Plug is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Blanking plug fitting
Diameter is 6mm
Compressed air connection type is pin bushing

Related links