EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug, Push In 12 mm, 2123212000
- RS Stock No.:
- 303-629
- Mfr. Part No.:
- 2123212000
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 20 units)*
£64.96
(exc. VAT)
£77.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £64.96 | £3.248 |
*price indicative
- RS Stock No.:
- 303-629
- Mfr. Part No.:
- 2123212000
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 12 mm | |
| Pneumatic Fitting Type | Blanking Plug | |
| Manufacturer Series | QR1-S-RBS | |
| Model Number p | 2123212000 | |
Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 12 mm | ||
Pneumatic Fitting Type Blanking Plug | ||
Manufacturer Series QR1-S-RBS | ||
Model Number p 2123212000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics End Plug is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Blanking plug fitting
Diameter is 12mm
Compressed air connection type is pin bushing
Diameter is 12mm
Compressed air connection type is pin bushing
Related links
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug Pin Bushing Connection Style, 2123204000
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug Pin Bushing Connection Style, 2123206000
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug Pin Bushing Connection Style, 2123208000
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded-to-Tube Connection Style,
- EMERSON – AVENTICS QR1-S-RVK Series Elbow Fitting Push-in Connection Style, 2121212000
- EMERSON – AVENTICS QR1-S-RVK Series Elbow Fitting Push-in Connection Style, R412005036
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121112000

