EMERSON – AVENTICS QR1-S-RED Series Straight Fitting, Push In 8 mm to Push In 12 mm, Push-in Connection Style,
- RS Stock No.:
- 303-451
- Mfr. Part No.:
- 2121712080
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£69.11
(exc. VAT)
£82.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £69.11 | £6.911 |
*price indicative
- RS Stock No.:
- 303-451
- Mfr. Part No.:
- 2121712080
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QR1-S-RED | |
| Model Number p | 2121712080 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 8 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RED | ||
Model Number p 2121712080 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Male push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Straight push in fitting and reducing
Port D diameter is 12mm and Port G diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Port D diameter is 12mm and Port G diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSR Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSR Series Straight Fitting Push-in Connection Style, R412005062
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded-to-Tube Connection Style,
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style, 2121012120
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style, 2121012140
