EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting, Push In 10 mm to Push In 10 mm, Push-in Connection Style,

Subtotal (1 box of 10 units)*

£77.23

(exc. VAT)

£92.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£77.23£7.723

*price indicative

RS Stock No.:
303-448
Mfr. Part No.:
2121510000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Push-in

Manufacturer Series

QR1-S-RSK

Model Number p

2121510000

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Plug push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Straight plug connector
Diameter is 10mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated

Related links