EMERSON – AVENTICS QR1-S-RTK Series T Fitting, Push In 12 mm to Push In 12 mm, Push-in Connection Style, 2121112000
- RS Stock No.:
- 303-619
- Mfr. Part No.:
- 2121112000
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£145.09
(exc. VAT)
£174.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £145.09 | £14.509 |
*price indicative
- RS Stock No.:
- 303-619
- Mfr. Part No.:
- 2121112000
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QR1-S-RTK | |
| Model Number p | 2121112000 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RTK | ||
Model Number p 2121112000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics T push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
The diameter is 12mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, R412005032
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, R412005029
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121106000
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121104000
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121110000
- EMERSON – AVENTICS QR2-S-RTK Series T Fitting Push-in Connection Style, 1823381047
- EMERSON – AVENTICS QR1-S-RTT Series T Fitting Threaded Connection Style, 2122208380
- EMERSON – AVENTICS QR1-S-RTT Series T Fitting Threaded Connection Style, 2122210380

