EMERSON – AVENTICS QR1-S-RTK Series T Fitting, Push In 10 mm to Push In 6 mm, Push-in Connection Style, R412005029
- RS Stock No.:
- 303-635
- Mfr. Part No.:
- R412005029
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£116.38
(exc. VAT)
£139.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £116.38 | £11.638 |
*price indicative
- RS Stock No.:
- 303-635
- Mfr. Part No.:
- R412005029
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QR1-S-RTK | |
| Model Number p | R412005029 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 10 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RTK | ||
Model Number p R412005029 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics T push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Port G diameter is 10 mm and Port D diameter is 6mm
Push in fitting compressed air connection
Push in fitting compressed air connection
Related links
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, R412005032
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121104000
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121110000
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121106000
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, 2121112000
- EMERSON – AVENTICS QR2-S-RTK Series T Fitting Push-in Connection Style, 1823381047
- EMERSON – AVENTICS QR1-S-RTT Series T Fitting Threaded Connection Style, 2122208380
- EMERSON – AVENTICS QR1-S-RTT Series T Fitting Threaded Connection Style, 2122210380

