EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug, Push In 4 mm, Pin Bushing Connection Style, 2123204000
- RS Stock No.:
- 303-625
- Mfr. Part No.:
- 2123204000
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 20 units)*
£27.65
(exc. VAT)
£33.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £27.65 | £1.383 |
*price indicative
- RS Stock No.:
- 303-625
- Mfr. Part No.:
- 2123204000
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 4 mm | |
| Pneumatic Fitting Type | Blanking Plug | |
| Connection Style | Pin Bushing | |
| Manufacturer Series | QR1-S-RBS | |
| Model Number p | 2123204000 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 4 mm | ||
Pneumatic Fitting Type Blanking Plug | ||
Connection Style Pin Bushing | ||
Manufacturer Series QR1-S-RBS | ||
Model Number p 2123204000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics End Plug is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Blanking plug fitting
Diameter is 4mm
Compressed air connection type is pin bushing
Diameter is 4mm
Compressed air connection type is pin bushing
Related links
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug Pin Bushing Connection Style, 2123206000
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug Pin Bushing Connection Style, 2123208000
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug 2123212000
- EMERSON – AVENTICS QR1-S-RDS Series Bushing Pin Bushing Connection Style, 2123110000
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded-to-Tube Connection Style,

