Festo NPQX-D Series Blanking Plug, Push In 12 mm, Plug Connection Style, NPQX-P-PC12
- RS Stock No.:
- 342-182
- Mfr. Part No.:
- NPQX-P-PC12
- Brand:
- Festo
Subtotal (1 unit)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
- Plus 13 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.56 |
*price indicative
- RS Stock No.:
- 342-182
- Mfr. Part No.:
- NPQX-P-PC12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 12 mm | |
| Pneumatic Fitting Type | Blanking Plug | |
| Connection Style | Plug | |
| Manufacturer Series | NPQX-D | |
| Model Number p | NPQX-P-PC12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 12 mm | ||
Pneumatic Fitting Type Blanking Plug | ||
Connection Style Plug | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-P-PC12 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug offers exceptional performance and reliability in pneumatic systems. Designed to effectively seal unused ports, it ensures optimal operational efficiency by preventing air leaks. Its versatile mounting options and robust construction make it suitable for various applications, providing a practical solution for controlling fluid flow. In addition, its compliance with RoHS regulations ensures a commitment to environmental safety.
Highly effective at preventing air leakage in pneumatic applications
Designed for easy installation with optional mounting positions
Built from robust materials for increased longevity
Accommodates various operating pressures enhancing versatility
Corrosion resistant suitable for demanding conditions
Lightweight construction facilitates efficient handling
Offers flexibility with lubricated and non lubricated operation
Designed for easy installation with optional mounting positions
Built from robust materials for increased longevity
Accommodates various operating pressures enhancing versatility
Corrosion resistant suitable for demanding conditions
Lightweight construction facilitates efficient handling
Offers flexibility with lubricated and non lubricated operation
Related links
- Festo NPQX-D Series Blanking Plug Plug Connection Style, NPQX-P-PC15
- EMERSON – AVENTICS QR1-S-RBS Series Blanking Plug Pin Bushing Connection Style, 2123208000
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00041200
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040400
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A1200
- Festo NPQX Series Cartridge Cartridge-to-Tube Connection Style, 8184514
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A1000
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040800
