Norgren Pneufit D Series Push-in Fitting, 8 mm, Plug Connection Style, D00040800
- RS Stock No.:
- 613-704
- Mfr. Part No.:
- D00040800
- Brand:
- Norgren
Subtotal (1 bag of 10 units)*
£57.82
(exc. VAT)
£69.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.82 | £5.782 |
*price indicative
- RS Stock No.:
- 613-704
- Mfr. Part No.:
- D00040800
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Plug | |
| Manufacturer Series | Pneufit D | |
| Model Number p | D00040800 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Plug | ||
Manufacturer Series Pneufit D | ||
Model Number p D00040800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal push-in fitting plug designed for 8mm tubing. It features acetal material, ensuring compliance with food and beverage, water, medical, and analytical applications. With a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing, making it ideal for compressed air and liquid systems.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A0800
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00041200
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040400
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A1200
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00040600
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A1000
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D000A0600
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D00041000
