Norgren Pneufit D Series Push-in Fitting, 6 mm, Plug Connection Style, D000A0600

Subtotal (1 bag of 10 units)*

£116.51

(exc. VAT)

£139.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£116.51£11.651

*price indicative

RS Stock No.:
613-705
Mfr. Part No.:
D000A0600
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Plug

Manufacturer Series

Pneufit D

Model Number p

D000A0600

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal push-in fitting end plug designed for 6mm tubing. It features acetal material, making it suitable for food, beverage, water, medical, and analytical applications. With a releasable stainless-steel grab-ring, it ensures a secure grip on nylon, polyurethane, or polyethylene tubing, providing reliable sealing in compressed air and liquid systems.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links