EMERSON – AVENTICS QR1-S-RW1 Series, M5 to Push In 4 mm, Threaded Connection Style, R412005236
- RS Stock No.:
- 303-660
- Mfr. Part No.:
- R412005236
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£69.89
(exc. VAT)
£83.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £69.89 | £6.989 |
*price indicative
- RS Stock No.:
- 303-660
- Mfr. Part No.:
- R412005236
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | M5 | |
| Connector B | Push In 4 mm | |
| Connection Style | Threaded | |
| Threaded Connection | M5 | |
| Manufacturer Series | QR1-S-RW1 | |
| Model Number p | R412005236 | |
Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A M5 | ||
Connector B Push In 4 mm | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series QR1-S-RW1 | ||
Model Number p R412005236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Swivel Tube Fitting is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Swivel banjo connection 1 fold
Port G is M5 and Port D diameter is 4mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Port G is M5 and Port D diameter is 4mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RW1 Series Threaded Connection Style, R412005240
- EMERSON – AVENTICS QR2-S-RW1 Series Threaded Connection Style, 1823391549
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style, 2121012380
- EMERSON – AVENTICS QR1-S-RSI Series Bulkhead Threaded Connection Style, 2122608140
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style
- EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting Threaded Connection Style

