Festo Shock Absorber Retainer DAYP-E21-70, For Use With Cushioning Component
- RS Stock No.:
- 651-659
- Mfr. Part No.:
- DAYP-E21-70
- Brand:
- Festo
Subtotal (1 unit)*
£184.85
(exc. VAT)
£221.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.85 |
*price indicative
- RS Stock No.:
- 651-659
- Mfr. Part No.:
- DAYP-E21-70
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cushioning Component | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | DAYP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cushioning Component | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series DAYP | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is designed to secure and enhance the performance of shock absorbing systems in various applications. Its robust construction, made from anodized wrought aluminium alloy, ensures durability while maintaining a lightweight profile of just 586 grams. This component is particularly suited for environments that demand moderate corrosion resistance, making it ideal for use in diverse conditions ranging from -10 °C to 60 °C. With its optional mounting position and through-hole design, installation becomes a straightforward process, catering to a range of setups. Compliance with RoHS ensures that the materials used are environmentally friendly, providing peace of mind to users who priorities safety and regulatory adherence.
Versatile mounting position options offer flexibility to suit various installation requirements
Includes a through-hole design for straightforward and secure mounting
Operates efficiently across a broad temperature range from -10 °C to 60 °C
RoHS-compliant materials ensure adherence to environmental and safety standards
Includes a through-hole design for straightforward and secure mounting
Operates efficiently across a broad temperature range from -10 °C to 60 °C
RoHS-compliant materials ensure adherence to environmental and safety standards
Related links
- Festo Shock Absorber Retainer DAYP-E21-60, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-90, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-110, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-L8-20, For Use With Handling Unit
- Festo Shock Absorber Retainer KYE-70, For Use With Cushioning
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-160, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-220, For Use With Cushioning
