Festo Shock Absorber Retainer EAYH-L2-160, For Use With Cushioning
- RS Stock No.:
- 650-557
- Mfr. Part No.:
- EAYH-L2-160
- Brand:
- Festo
Subtotal (1 unit)*
£168.46
(exc. VAT)
£202.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.46 |
*price indicative
- RS Stock No.:
- 650-557
- Mfr. Part No.:
- EAYH-L2-160
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cushioning | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | EAYH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cushioning | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series EAYH | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is specifically designed to enhance operational efficiency in various applications. This innovative component provides reliable support, ensuring optimal performance and endurance in demanding environments. Constructed from a durable wrought aluminium alloy, it combines lightweight properties with robust strength, making it an ideal solution for industries requiring a reliable shock absorption mechanism. Its low corrosion resistance class (CRC 1) signifies suitability for environments with minimal corrosion stress, while the compliance with RoHS standards confirms its eco-friendly credentials. With a product weight of 626 g, it delivers durability without compromising on handling ease.
RoHS-compliant adhering to environmental and safety regulations
Constructed from wrought aluminium alloy for a combination of strength and lightness
Weighs 626 g allowing for easy handling and installation
Designed for general operating conditions enhancing versatility across various uses
Constructed from wrought aluminium alloy for a combination of strength and lightness
Weighs 626 g allowing for easy handling and installation
Designed for general operating conditions enhancing versatility across various uses
Related links
- Festo Shock Absorber Retainer EAYH-L2-220, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-125, For Use With Electric Drive
- Festo Shock Absorber Retainer, For Use With Cushioning
- Festo Shock Absorber Retainer KYE-70, For Use With Cushioning
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer DAYP-E21-60, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-90, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-110, For Use With Cushioning Component
