Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- RS Stock No.:
- 647-292
- Mfr. Part No.:
- NPE-70
- Brand:
- Festo
Subtotal (1 unit)*
£17.36
(exc. VAT)
£20.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.36 |
*price indicative
- RS Stock No.:
- 647-292
- Mfr. Part No.:
- NPE-70
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cushioning | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | NPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cushioning | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series NPE | ||
- COO (Country of Origin):
- DE
The Festo Emergency buffer is expertly designed for critical applications requiring reliable shock absorption and enhanced safety. This compact buffer is built to withstand low corrosion stress, making it suitable for various environments. With a weight of just 4 grams, it combines durability with ease of integration into existing systems. Engineered for bonded mounting, this product ensures stability and robust performance, providing peace of mind in dynamic operational settings. The emergency buffer meets stringent RoHS compliance, ensuring its materials are environmentally friendly while maintaining high standards of functionality. Whether used in industrial automation or other fields, this versatile component is your go-to solution for emergency cushioning needs.
Size optimised at 70 for versatile applications
Corrosion resistance class CRC 1 ensures longevity in low corrosion environments
Weighs only 4 grams for minimal impact on system dynamics
Designed for bonded mounting providing stable and secure installation
RoHS-compliant materials align with environmental standards
Subject to change for continuous improvement and innovation
Corrosion resistance class CRC 1 ensures longevity in low corrosion environments
Weighs only 4 grams for minimal impact on system dynamics
Designed for bonded mounting providing stable and secure installation
RoHS-compliant materials align with environmental standards
Subject to change for continuous improvement and innovation
Related links
- Festo Shock Absorber Retainer KYE-70, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-160, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-220, For Use With Cushioning
- Festo Shock Absorber Retainer NPE-120, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-50, For Use With Electric Drive
- Festo Shock Absorber Retainer DAYP-E21-70, For Use With Cushioning Component
- Festo Shock Absorber Retainer NPE-185, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-80, For Use With Electric Drive
