Festo Shock Absorber Retainer NPE-50, For Use With Electric Drive
- RS Stock No.:
- 651-044
- Mfr. Part No.:
- NPE-50
- Brand:
- Festo
Subtotal (1 unit)*
£16.74
(exc. VAT)
£20.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.74 |
*price indicative
- RS Stock No.:
- 651-044
- Mfr. Part No.:
- NPE-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | NPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series NPE | ||
- COO (Country of Origin):
- DE
The Festo Emergency buffer is designed for efficient impact absorption in critical applications. This product excels in providing superior protection and reliability during unforeseen operational events, ensuring equipment longevity and operational safety. Constructed from high-quality materials, the buffer not only meets low corrosion stress requirements, but is also RoHS-compliant, reinforcing the commitment to environmental standards. Its bonded mounting type facilitates straightforward installation, making it suitable for various setups. Ideal for demanding environments, this product offers peace of mind with its robust features, making it a vital component for maintaining seamless operations.
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Weighs only 1.5 g contributing to reduced overall system weight
Bonded mounting type allows for easy installation in diverse applications
RoHS-compliant materials underlie a commitment to sustainability
Designed for general operating conditions providing reliable performance
Manufactured by festo a trusted name in quality engineering and innovation
Weighs only 1.5 g contributing to reduced overall system weight
Bonded mounting type allows for easy installation in diverse applications
RoHS-compliant materials underlie a commitment to sustainability
Designed for general operating conditions providing reliable performance
Manufactured by festo a trusted name in quality engineering and innovation
Related links
- Festo Shock Absorber Retainer NPE-185, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-120, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-80, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-125, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-220, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-160, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer KYE-80, For Use With Electric Drive
