Festo Shock Absorber Retainer NPE-160, For Use With Electric Drive

Subtotal (1 unit)*

£34.94

(exc. VAT)

£41.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.94

*price indicative

RS Stock No.:
651-043
Mfr. Part No.:
NPE-160
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Shock Absorber Retainer

Manufacturer Series

NPE

COO (Country of Origin):
DE
The Festo Emergency Buffer is an essential component designed to enhance equipment protection and performance. Offering robust support under general operating conditions, this buffer withstands low corrosion stress while ensuring compliance with industry standards. Its bonded type of mounting simplifies installation, making it suitable for a variety of applications. With a focus on reliability and efficiency, this outstanding product serves as a reliable safeguard, enhancing the durability of your machinery.

Features a compact size of 160 providing optimal space-saving benefits
Built with corrosion resistance class CRC 1 suitable for environments with low corrosion stress
Lightweight design at just 13 g facilitating easy handling and installation
Mounting type is bonded allowing for straightforward and reliable setup
RoHS-compliant meeting regulatory requirements for environmentally responsible manufacturing
Product performance is subject to change which ensuring continuous improvement and innovation

Related links