Festo Shock Absorber Retainer NPE-125, For Use With Electric Drive
- RS Stock No.:
- 647-124
- Mfr. Part No.:
- NPE-125
- Brand:
- Festo
Subtotal (1 unit)*
£33.69
(exc. VAT)
£40.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.69 |
*price indicative
- RS Stock No.:
- 647-124
- Mfr. Part No.:
- NPE-125
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | NPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series NPE | ||
- COO (Country of Origin):
- DE
The Festo Emergency buffer is designed to provide reliable performance in various applications, ensuring operational efficiency and safety. This compact unit is suited for environments that require effective mounting solutions while maintaining a lightweight profile. Its RoHS-compliant materials enhance safety and environmental responsibility, allowing for seamless integration into existing systems. Ideal for users seeking robust, dependable equipment, this emergency buffer meets strict industry standards for corrosion resistance, making it a smart choice for projects demanding durability without compromise.
Compact design allows for easy integration into constrained spaces
RoHS-compliant materials ensure adherence to environmental standards
Low corrosion resistance class (CRC 1) suitable for environments with minimal corrosion stress
Weighs only 6 g facilitating effortless installation and handling
Bonded type of mounting ensures strong attachment and stability during operation
Conforms to VDMA24364-B2-L which ensuring compatibility with standardised systems
Ideal for applications demanding a lightweight yet sturdy buffer solution
RoHS-compliant materials ensure adherence to environmental standards
Low corrosion resistance class (CRC 1) suitable for environments with minimal corrosion stress
Weighs only 6 g facilitating effortless installation and handling
Bonded type of mounting ensures strong attachment and stability during operation
Conforms to VDMA24364-B2-L which ensuring compatibility with standardised systems
Ideal for applications demanding a lightweight yet sturdy buffer solution
Related links
- Festo Shock Absorber Retainer NPE-185, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-120, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-50, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-220, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-80, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-160, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-125, For Use With Electric Drive
