Festo Shock Absorber Retainer NPE-185, For Use With Electric Drive
- RS Stock No.:
- 647-301
- Mfr. Part No.:
- NPE-185
- Brand:
- Festo
Subtotal (1 unit)*
£19.30
(exc. VAT)
£23.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.30 |
*price indicative
- RS Stock No.:
- 647-301
- Mfr. Part No.:
- NPE-185
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | NPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series NPE | ||
- COO (Country of Origin):
- DE
The Festo Emergency buffer is a robust component designed for efficient operational performance in demanding environments. Tailored for applications requiring reliable cushioning, this product is particularly engineered to handle low corrosion stress, making it ideal for diverse industrial settings. With an optimal size of 185mm, this buffer prioritises durability without compromising on weight and functionality. The bonded type of mounting ensures straightforward installation, while its RoHS-compliant materials underline a commitment to safety and environmental standards. This emergency buffer offers assurance across a range of applications, guaranteeing quality and dependability in performance.
Compact size enhances versatility in various mounting setups
Corrosion resistance class 1 ensures extended product life under low corrosion stress
Weight of just 104 g providing efficient performance without excess bulk
Bonded mounting solution allows for simple and secure installation
Materials are RoHS-compliant reflecting a commitment to safety and environmental responsibility
Conforms to VDMA24364-B2-L standard for LABS (PWIS) which ensuring compatibility in sensitive environments
Designed for general operating conditions making it suitable for a broad spectrum of industrial applications
Corrosion resistance class 1 ensures extended product life under low corrosion stress
Weight of just 104 g providing efficient performance without excess bulk
Bonded mounting solution allows for simple and secure installation
Materials are RoHS-compliant reflecting a commitment to safety and environmental responsibility
Conforms to VDMA24364-B2-L standard for LABS (PWIS) which ensuring compatibility in sensitive environments
Designed for general operating conditions making it suitable for a broad spectrum of industrial applications
Related links
- Festo Shock Absorber Retainer NPE-120, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-50, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-125, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-220, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-80, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-160, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer KYE-185, For Use With Electric Drive
