Festo Shock Absorber Retainer NPE-220, For Use With Electric Drive
- RS Stock No.:
- 647-125
- Mfr. Part No.:
- NPE-220
- Brand:
- Festo
Subtotal (1 unit)*
£36.43
(exc. VAT)
£43.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.43 |
*price indicative
- RS Stock No.:
- 647-125
- Mfr. Part No.:
- NPE-220
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | NPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series NPE | ||
- COO (Country of Origin):
- DE
The Festo Emergency buffer is designed to provide reliable protection in critical applications. With a size of 220, this robust component ensures effective performance under low corrosion stress environments, classified as CRC 1. Its bonded mounting type allows for easier installation and enhances stability during operation. Crafted with RoHS-compliant materials, this buffer adheres to industry standards, making it a trustworthy choice for your engineering needs. To enhance functionality and longevity, the product boasts notable weight efficiency at just 33 g, ensuring it fits seamlessly into various setups. Please note that all specifications are subject to change, ensuring you receive the most up-to-date technology from festo.
Designed for emergency applications to prevent damage during critical operations
Size of 220 allows for versatility in various industrial settings
Classified as CRC 1 for low corrosion stress suitable for demanding environments
Features bonded mounting for secure installation and enhanced stability
Constructed from RoHS-compliant materials which ensuring environmental safety
Weighs only 33 g allowing for lightweight integration into machinery
Suitable for use in systems requiring robust and reliable components
Size of 220 allows for versatility in various industrial settings
Classified as CRC 1 for low corrosion stress suitable for demanding environments
Features bonded mounting for secure installation and enhanced stability
Constructed from RoHS-compliant materials which ensuring environmental safety
Weighs only 33 g allowing for lightweight integration into machinery
Suitable for use in systems requiring robust and reliable components
Related links
- Festo Shock Absorber Retainer NPE-185, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-120, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-50, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-125, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-80, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-160, For Use With Electric Drive
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer KYE-185, For Use With Electric Drive
