Festo Shock Absorber Retainer EAYH-L2-220, For Use With Cushioning

Subtotal (1 unit)*

£199.66

(exc. VAT)

£239.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.66

*price indicative

RS Stock No.:
651-106
Mfr. Part No.:
EAYH-L2-220
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Cushioning

Product Type

Shock Absorber Retainer

Manufacturer Series

EAYH

COO (Country of Origin):
DE
The Festo shock absorber retainer is engineered for optimal performance in various industrial applications, providing robust support and enhancing the durability of shock absorption systems. This product features a size of 220, ensuring compatibility with a range of installations. It is designed with a low corrosion resistance class, making it suitable for environments with minimal corrosion stress. The robust housing material, constructed from wrought aluminium alloy, guarantees long-lasting reliability while being RoHS-compliant. The shock absorber retainer not only meets the industry's stringent standards but also prioritizes practicality and efficiency, making it an essential component in modern engineering solutions.

Lightweight construction at 1243 g enhancing ease of installation
Manufactured using wrought aluminium alloy for superior durability
RoHS-compliant materials promote environmental responsibility
A comprehensive data sheet provides essential operational guidelines

Related links