Festo Shock Absorber Retainer DAYP-E21-90, For Use With Cushioning Component

Subtotal (1 unit)*

£202.19

(exc. VAT)

£242.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.19

*price indicative

RS Stock No.:
650-928
Mfr. Part No.:
DAYP-E21-90
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Cushioning Component

Product Type

Shock Absorber Retainer

Manufacturer Series

DAYP

COO (Country of Origin):
DE
The Festo shock absorber retainer is designed to ensure optimal performance in various mounting positions, providing a reliable solution for applications requiring stability and support. With a size of 90mm, this retainer excels in environments with moderate corrosion stress, making it suitable for diverse operating conditions. It is crafted from RoHS-compliant materials, specifically anodized wrought aluminium alloy, ensuring durability and compliance with environmental standards. This retainer operates effectively within an ambient temperature range of -10 °C to 60 °C, making it versatile for various climatic applications. Its thoughtful construction and reliable features ensure that it meets the demands of modern engineering with precision and robustness.

Weighs 1552 g providing a robust and reliable structure without excessive bulk
Features a through-hole mounting type for secure installation
Constructed from anodized wrought aluminium alloy which ensuring lightweight durability
RoHS-compliant materials promote environmentally responsible use

Related links