Festo Shock Absorber Retainer DAYP-E21-60, For Use With Cushioning Component
- RS Stock No.:
- 650-457
- Mfr. Part No.:
- DAYP-E21-60
- Brand:
- Festo
Subtotal (1 unit)*
£167.53
(exc. VAT)
£201.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.53 |
*price indicative
- RS Stock No.:
- 650-457
- Mfr. Part No.:
- DAYP-E21-60
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cushioning Component | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | DAYP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cushioning Component | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series DAYP | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is engineered for durability and versatility in various applications. Designed to withstand moderate corrosion stress, this component is ideal for environments where reliability is crucial. With a mounting position that offers flexibility, it ensures easy integration into existing systems. The retainer's robust construction using anodized wrought aluminium alloy not only adheres to RoHS compliance but also provides a lightweight yet sturdy solution. Economically built for operational efficiency, it supports a range of ambient temperatures, making it suitable for diverse industrial scenarios. Packed with essential technical features, this retainer is a vital addition for enhancing performance and efficiency in any setup.
Weighs a mere 356 g offering a lightweight solution without compromising strength
Utilizes a through-hole mounting type for straightforward installation
Constructed from anodized wrought aluminium alloy for enhanced durability
Material selection adheres to RoHS standards which ensuring environmental compliance
Utilizes a through-hole mounting type for straightforward installation
Constructed from anodized wrought aluminium alloy for enhanced durability
Material selection adheres to RoHS standards which ensuring environmental compliance
Related links
- Festo Shock Absorber Retainer DAYP-E21-90, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-110, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-70, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-L8-20, For Use With Handling Unit
- Festo Shock Absorber Retainer KYE-70, For Use With Cushioning
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-160, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-220, For Use With Cushioning
