Festo Shock Absorber Retainer DAYP-E21-110, For Use With Cushioning Component
- RS Stock No.:
- 650-927
- Mfr. Part No.:
- DAYP-E21-110
- Brand:
- Festo
Subtotal (1 unit)*
£219.52
(exc. VAT)
£263.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.52 |
*price indicative
- RS Stock No.:
- 650-927
- Mfr. Part No.:
- DAYP-E21-110
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Cushioning Component | |
| Product Type | Shock Absorber Retainer | |
| Manufacturer Series | DAYP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Cushioning Component | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series DAYP | ||
- COO (Country of Origin):
- DE
The Festo shock absorber retainer is designed to provide reliable support and durability in various operating conditions. Engineered from anodized wrought aluminium alloy, this robust component ensures moderate corrosion resistance, making it ideal for environments where durability is paramount. Capable of withstanding an ambient temperature range of -10 °C to 60 °C, it adapts efficiently to different settings. With a product weight of 2323 g, its robust design is complemented by versatility in mounting positions, allowing for easy integration into your system. Perfect for applications demanding high performance and adherence to RoHS compliance, this shock absorber retainer is a dependable choice for enhancing operational efficiency.
Wide ambient temperature range supports use in diverse conditions
Relatively low product weight of 2323 g facilitates easier handling and installation
Type of mounting designed with through-hole ensures secure fitment
Materials used are RoHS-compliant aligning with environmental standards
Relatively low product weight of 2323 g facilitates easier handling and installation
Type of mounting designed with through-hole ensures secure fitment
Materials used are RoHS-compliant aligning with environmental standards
Related links
- Festo Shock Absorber Retainer DAYP-E21-60, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-90, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-E21-70, For Use With Cushioning Component
- Festo Shock Absorber Retainer DAYP-L8-20, For Use With Handling Unit
- Festo Shock Absorber Retainer KYE-70, For Use With Cushioning
- Festo Shock Absorber Retainer NPE-70, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-160, For Use With Cushioning
- Festo Shock Absorber Retainer EAYH-L2-220, For Use With Cushioning
