Festo Adapter DHAA-R-E21-70...110-RF1-100, For Use With Handling Modules
- RS Stock No.:
- 650-317
- Mfr. Part No.:
- DHAA-R-E21-70...110-RF1-100
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-317
- Mfr. Part No.:
- DHAA-R-E21-70...110-RF1-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit delivers versatile functionality tailored for various industrial applications. Designed to fit seamlessly into diverse mounting positions, this product ensures optimal adaptability in different settings. Constructed with a robust anodised wrought aluminium alloy, the adapter plate not only meets RoHS compliance standards but also provides reliable durability against moderate corrosion. Whether incorporated in assembly lines or complex machinery, this kit is engineered to meet the demands of contemporary manufacturing environments, underscoring quality and efficiency. With a lightweight design at just 559 grams, it integrates easily without compromising operational performance.
Optional mounting position for added flexibility in installation
Corrosion resistance class 2 suitable for moderate corrosion stress
Lightweight construction enhances ease of handling and installation
Mounting facilitated via through-hole and screw methods for secure attachment
Centring sleeve is included for precise component alignment
Manufactured using RoHS-compliant materials which ensuring environmental responsibility
Adaptable materials with a galvanised steel finish for durability
Corrosion resistance class 2 suitable for moderate corrosion stress
Lightweight construction enhances ease of handling and installation
Mounting facilitated via through-hole and screw methods for secure attachment
Centring sleeve is included for precise component alignment
Manufactured using RoHS-compliant materials which ensuring environmental responsibility
Adaptable materials with a galvanised steel finish for durability
Related links
- Festo Adapter DHAA-D-E21-70...110-Q11-50-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-32-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-35-E, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-50, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-40, For Use With Handling Modules
- Festo Adapter DHAA-D-E21-70...110-Q11-63, For Use With Handling Modules
