Festo End Cover Kit EASC-S1-46-340-S, For Use With Electric Drive
- RS Stock No.:
- 647-458
- Mfr. Part No.:
- EASC-S1-46-340-S
- Brand:
- Festo
Subtotal (1 unit)*
£104.20
(exc. VAT)
£125.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.20 |
*price indicative
- RS Stock No.:
- 647-458
- Mfr. Part No.:
- EASC-S1-46-340-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is engineered to provide reliable protection and support for various applications. With an optimal size of 46 and a flexible mounting position, this kit stands out in environments requiring moderate corrosion resistance. It is designed to perform efficiently between ambient temperatures of -10 °C and 60 °C, ensuring durability and reliability across a range of conditions. Crafted from wrought aluminium alloy and finished with anodization, the materials not only adhere to RoHS compliance standards but also promote longevity. The kit exemplifies festo's commitment to quality and innovation, making it an essential component for those seeking robust and dependable solutions in mechanical installations.
Exceptional corrosion resistance class CRC 2 for moderate stress environments
Adaptable mounting position allows for versatile installation options
Constructed from wrought aluminium alloy enhancing durability and strength
Anodised surface finish provides excellent resistance to wear and tear
Lightweight design at just 840 g facilitates easy handling and installation
RoHS-compliant materials ensure safety and environmental responsibility
Designed with a focus on functionality supporting mechanical integrity in installations
Adaptable mounting position allows for versatile installation options
Constructed from wrought aluminium alloy enhancing durability and strength
Anodised surface finish provides excellent resistance to wear and tear
Lightweight design at just 840 g facilitates easy handling and installation
RoHS-compliant materials ensure safety and environmental responsibility
Designed with a focus on functionality supporting mechanical integrity in installations
Related links
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-600, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
