Festo Adapter DHAA-G-E8-55-B24-36, For Use With Gripper
- RS Stock No.:
- 647-417
- Mfr. Part No.:
- DHAA-G-E8-55-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 647-417
- Mfr. Part No.:
- DHAA-G-E8-55-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is a versatile component designed to facilitate seamless integration within various operating conditions. This robust assembly is crafted from anodised wrought aluminium alloy, ensuring longevity and resilience against moderate corrosion stress. With a product weight of 300 g, it offers a practical solution for diverse applications, while its conformance to RoHS standards guarantees a commitment to environmentally friendly materials. The mounting position of this adapter kit is optional, thus allowing flexibility in installation, making it an invaluable asset for engineers and technicians alike.
Optional mounting position enhances installation flexibility
Corrosion resistance class of CRC 2 ensures moderate durability in challenging environments
RoHS compliance aligns with environmental standards for safe material usage
Anodised aluminium alloy construction improves longevity and resistance to wear
Lightweight design at 300 g aids in easy handling and installation
High-quality steel components including screws and centring pins contribute to overall strength
Corrosion resistance class of CRC 2 ensures moderate durability in challenging environments
RoHS compliance aligns with environmental standards for safe material usage
Anodised aluminium alloy construction improves longevity and resistance to wear
Lightweight design at 300 g aids in easy handling and installation
High-quality steel components including screws and centring pins contribute to overall strength
Related links
- Festo Adapter DHAA-G-E8-55-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-75-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E8-45-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-75-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-35-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E19-45-B24-36, For Use With Gripper
