Festo Adapter DHAA-G-E8-55-B24-28, For Use With Gripper
- RS Stock No.:
- 650-504
- Mfr. Part No.:
- DHAA-G-E8-55-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-504
- Mfr. Part No.:
- DHAA-G-E8-55-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to enhance versatility in mounting applications, ensuring compatibility across various setups. Constructed with high-quality materials, this product provides reliable performance under moderate corrosion stress, making it suitable for diverse operating environments. With a total weight of 230 grams, it seamlessly combines practicality and stability. The adapter kit complies with RoHS standards, ensuring safety and environmental responsibility. Whether you're adjusting mounting positions or ensuring robust connections, this kit offers reliable and efficient solutions for various industrial needs.
Mounting position is optional providing flexibility for various applications
Corrosion resistance class CRC 2 offers durability against moderate corrosion stress
RoHS-compliant materials reflect commitment to safety and environmental standards
Anodised wrought aluminium alloy provides strength while reducing the risk of wear
Steel screws and centring pins enhance overall structural integrity and reliability
Corrosion resistance class CRC 2 offers durability against moderate corrosion stress
RoHS-compliant materials reflect commitment to safety and environmental standards
Anodised wrought aluminium alloy provides strength while reducing the risk of wear
Steel screws and centring pins enhance overall structural integrity and reliability
Related links
- Festo Adapter DHAA-G-E8-55-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E8-45-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-75-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-35-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E8-75-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-R1-20-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E19-60-B24-28, For Use With Gripper
